AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ08DFT2G

DigiKey Part Number
NL17SZ08DFT2GOSTR-ND - Tape & Reel (TR)
NL17SZ08DFT2GOSCT-ND - Cut Tape (CT)
NL17SZ08DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ08DFT2G
Description
IC GATE AND 1CH 2-INP SC88A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ08DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 201
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,50000kr 5,00
25kr 0,43880kr 10,97
100kr 0,36560kr 36,56
250kr 0,33136kr 82,84
500kr 0,31056kr 155,28
1 000kr 0,29343kr 293,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,27220kr 816,60
6 000kr 0,26185kr 1 571,10
9 000kr 0,25665kr 2 309,85
15 000kr 0,25089kr 3 763,35
21 000kr 0,24753kr 5 198,13
30 000kr 0,24429kr 7 328,70
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000