
NL17SZ02P5T5G | |
|---|---|
DigiKey Part Number | NL17SZ02P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ02P5T5G |
Description | IC GATE NOR 1CH 2-INP SOT953 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ02P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 0,53606 | kr 4 288,48 |
| 16 000 | kr 0,48433 | kr 7 749,28 |
| 24 000 | kr 0,45805 | kr 10 993,20 |
| 40 000 | kr 0,42859 | kr 17 143,60 |
| 56 000 | kr 0,41119 | kr 23 026,64 |
| 80 000 | kr 0,39431 | kr 31 544,80 |
| 200 000 | kr 0,35807 | kr 71 614,00 |
| Unit Price without VAT: | kr 0,53606 |
|---|---|
| Unit Price with VAT: | kr 0,67008 |

