Power Switch/Driver 1:1 N-Channel 8.8A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8415STT3G

DigiKey Part Number
488-NCV8415STT3GTR-ND - Tape & Reel (TR)
488-NCV8415STT3GCT-ND - Cut Tape (CT)
488-NCV8415STT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8415STT3G
Description
SELF-PROTECTED LS DRIVER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8.8A SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
42V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
8.8A
Rds On (Typ)
105mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,15000kr 9,15
10kr 6,52300kr 65,23
25kr 5,87800kr 146,95
100kr 5,16920kr 516,92
250kr 4,83092kr 1 207,73
500kr 4,62708kr 2 313,54
1 000kr 4,45923kr 4 459,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,20725kr 16 829,00
8 000kr 4,11365kr 32 909,20
12 000kr 4,06677kr 48 801,24
20 000kr 4,01481kr 80 296,20
Manufacturers Standard Package
Unit Price without VAT:kr 9,15000
Unit Price with VAT:kr 11,43750