ESD7424MUT5G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 12 584
Unit Price: kr 3,37000
Datasheet
45V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7424MUT5G

DigiKey Part Number
488-ESD7424MUT5GTR-ND - Tape & Reel (TR)
488-ESD7424MUT5GCT-ND - Cut Tape (CT)
488-ESD7424MUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7424MUT5G
Description
TVS DIODE 24VWM 45VC 2UDFN
Customer Reference
Detailed Description
45V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
45V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes