- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51400MNTXG

DigiKey Part Number
488-NCV51400MNTXGTR-ND - Tape & Reel (TR)
488-NCV51400MNTXGCT-ND - Cut Tape (CT)
488-NCV51400MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51400MNTXG
Description
IC REG LDO DDR 1OUT 10DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV51400MNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LDO (Linear), DDR
Voltage - Input
2.375V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 961
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,24000kr 9,24
10kr 6,65800kr 66,58
25kr 6,00720kr 150,18
100kr 5,28950kr 528,95
250kr 4,94664kr 1 236,66
500kr 4,73998kr 2 369,99
1 000kr 4,56998kr 4 569,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,35992kr 13 079,76
6 000kr 4,25711kr 25 542,66
9 000kr 4,20565kr 37 850,85
15 000kr 4,14858kr 62 228,70
21 000kr 4,11525kr 86 420,25
Manufacturers Standard Package
Unit Price without VAT:kr 9,24000
Unit Price with VAT:kr 11,55000