Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV1117ST18T3G

DigiKey Part Number
NCV1117ST18T3GOSTR-ND - Tape & Reel (TR)
NCV1117ST18T3GOSCT-ND - Cut Tape (CT)
NCV1117ST18T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1117ST18T3G
Description
IC REG LINEAR 1.8V 1A SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCV1117ST18T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 505
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,87000kr 5,87
10kr 4,16600kr 41,66
25kr 3,73680kr 93,42
100kr 3,26050kr 326,05
250kr 3,03364kr 758,41
500kr 2,89664kr 1 448,32
1 000kr 2,78378kr 2 783,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,61453kr 10 458,12
8 000kr 2,55165kr 20 413,20
12 000kr 2,52015kr 30 241,80
20 000kr 2,48526kr 49 705,20
28 000kr 2,46487kr 69 016,36
Manufacturers Standard Package
Unit Price without VAT:kr 5,87000
Unit Price with VAT:kr 7,33750