Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV33375ST3.3T3G

DigiKey Part Number
NCV33375ST3.3T3GOSTR-ND - Tape & Reel (TR)
NCV33375ST3.3T3GOSCT-ND - Cut Tape (CT)
NCV33375ST3.3T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33375ST3.3T3G
Description
IC REG LINEAR 3.3V 300MA SOT-223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV33375ST3.3T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 558
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,06000kr 6,06
10kr 4,31000kr 43,10
25kr 3,86360kr 96,59
100kr 3,37500kr 337,50
250kr 3,14100kr 785,25
500kr 2,99996kr 1 499,98
1 000kr 2,88383kr 2 883,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,70960kr 10 838,40
8 000kr 2,64484kr 21 158,72
12 000kr 2,61242kr 31 349,04
20 000kr 2,57648kr 51 529,60
28 000kr 2,55549kr 71 553,72
Manufacturers Standard Package
Unit Price without VAT:kr 6,06000
Unit Price with VAT:kr 7,57500