LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 10-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV30161MNWTXG

DigiKey Part Number
488-NCV30161MNWTXGTR-ND - Tape & Reel (TR)
488-NCV30161MNWTXGCT-ND - Cut Tape (CT)
488-NCV30161MNWTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV30161MNWTXG
Description
IC LED DRIVER CTRLR PWM 10DFNW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 10-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6.3V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2.4MHz
Dimming
PWM
Applications
General Purpose, Industrial
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFNW (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 909
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,24000kr 14,24
10kr 10,37100kr 103,71
25kr 9,41280kr 235,32
100kr 8,35470kr 835,47
250kr 7,85056kr 1 962,64
500kr 7,54636kr 3 773,18
1 000kr 7,29613kr 7 296,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,98701kr 20 961,03
6 000kr 6,83569kr 41 014,14
9 000kr 6,75993kr 60 839,37
Manufacturers Standard Package
Unit Price without VAT:kr 14,24000
Unit Price with VAT:kr 17,80000