MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NCP337FCT2G | |
|---|---|
DigiKey Part Number | NCP337FCT2GOSTR-ND - Tape & Reel (TR) NCP337FCT2GOSCT-ND - Cut Tape (CT) NCP337FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP337FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP337FCT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 20Ohm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.0x1.5) | |
Package / Case | ||
Base Product Number |




