Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
onsemi LDO Regulators | Digi-Key Daily

NCP160AMX350TBG

DigiKey Part Number
NCP160AMX350TBGOSTR-ND - Tape & Reel (TR)
NCP160AMX350TBGOSCT-ND - Cut Tape (CT)
NCP160AMX350TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP160AMX350TBG
Description
IC REG LINEAR 3.5V 250MA 4-XDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP160AMX350TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 250mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 001
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,51000kr 2,51
10kr 1,72900kr 17,29
25kr 1,52760kr 38,19
100kr 1,30860kr 130,86
250kr 1,20412kr 301,03
500kr 1,14120kr 570,60
1 000kr 1,08913kr 1 089,13
2 500kr 1,03421kr 2 585,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,00112kr 5 005,60
10 000kr 0,97389kr 9 738,90
15 000kr 0,96025kr 14 403,75
25 000kr 0,94514kr 23 628,50
35 000kr 0,93630kr 32 770,50
50 000kr 0,92781kr 46 390,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,51000
Unit Price with VAT:kr 3,13750