NTMFS002P03P8ZT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4 742
Unit Price: kr 2,75000
Datasheet
P-Channel 30 V 40.2A (Ta), 263A (Tc) 3.3W (Ta), 138.9W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS002P03P8ZT1G

DigiKey Part Number
488-NTMFS002P03P8ZT1GTR-ND - Tape & Reel (TR)
488-NTMFS002P03P8ZT1GCT-ND - Cut Tape (CT)
488-NTMFS002P03P8ZT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS002P03P8ZT1G
Description
MOSFET, POWER -30V P-CHANNEL, SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 40.2A (Ta), 263A (Tc) 3.3W (Ta), 138.9W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
217 nC @ 4.5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
14950 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 138.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,81000kr 32,81
10kr 21,37700kr 213,77
100kr 14,88240kr 1 488,24
500kr 12,83126kr 6 415,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 10,76337kr 16 145,06
3 000kr 10,48308kr 31 449,24
Manufacturers Standard Package
Unit Price without VAT:kr 32,81000
Unit Price with VAT:kr 41,01250