I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCIV9411

DigiKey Part Number
488-NCIV9411TR-ND - Tape & Reel (TR)
488-NCIV9411CT-ND - Cut Tape (CT)
488-NCIV9411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCIV9411
Description
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
170ns, 170ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Supply
2.5V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 63,79000kr 63,79
10kr 49,06600kr 490,66
25kr 45,39480kr 1 134,87
100kr 41,35120kr 4 135,12
250kr 39,42448kr 9 856,12
500kr 38,26288kr 19 131,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 37,30677kr 37 306,77
2 000kr 36,52017kr 73 040,34
Manufacturers Standard Package
Unit Price without VAT:kr 63,79000
Unit Price with VAT:kr 79,73750