Supervisor Open Drain or Open Collector 2 Channel 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP45496XMNWTWG

DigiKey Part Number
488-NCP45496XMNWTWGTR-ND - Tape & Reel (TR)
488-NCP45496XMNWTWGCT-ND - Cut Tape (CT)
488-NCP45496XMNWTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45496XMNWTWG
Description
MAUI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Power Supply Monitor
Number of Voltages Monitored
2
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 244
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,87000kr 32,87
10kr 20,91600kr 209,16
25kr 17,80240kr 445,06
100kr 14,28050kr 1 428,05
250kr 12,55008kr 3 137,52
500kr 11,48568kr 5 742,84
1 000kr 10,59406kr 10 594,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,87022kr 32 610,66
6 000kr 10,65133kr 63 907,98
9 000kr 10,54180kr 94 876,20
Manufacturers Standard Package
Unit Price without VAT:kr 32,87000
Unit Price with VAT:kr 41,08750