


AT4012GJ | |
|---|---|
DigiKey Part Number | AT4012GJ-ND |
Manufacturer | |
Manufacturer Product Number | AT4012GJ |
Description | CAP PUSHBUTTON ROUND BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,88000 | kr 25,88 |
| 10 | kr 23,48400 | kr 234,84 |
| 25 | kr 22,57440 | kr 564,36 |
| 50 | kr 21,91040 | kr 1 095,52 |
| 100 | kr 21,26680 | kr 2 126,68 |
| 250 | kr 20,44380 | kr 5 110,95 |
| 500 | kr 19,84252 | kr 9 921,26 |
| 1 000 | kr 19,25844 | kr 19 258,44 |
| 5 000 | kr 17,96729 | kr 89 836,45 |
| Unit Price without VAT: | kr 25,88000 |
|---|---|
| Unit Price with VAT: | kr 32,35000 |

