
NC7NZ34L8X | |
|---|---|
DigiKey Part Number | NC7NZ34L8XFSTR-ND - Tape & Reel (TR) NC7NZ34L8XFSCT-ND - Cut Tape (CT) NC7NZ34L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ34L8X |
Description | IC BUFF NON-INVRT 5.5V 8MICROPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ34L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,89000 | kr 2,89 |
| 10 | kr 2,02000 | kr 20,20 |
| 25 | kr 1,79320 | kr 44,83 |
| 100 | kr 1,54220 | kr 154,22 |
| 250 | kr 1,42232 | kr 355,58 |
| 500 | kr 1,35018 | kr 675,09 |
| 1 000 | kr 1,29073 | kr 1 290,73 |
| 2 500 | kr 1,27179 | kr 3 179,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,19007 | kr 5 950,35 |
| 10 000 | kr 1,15891 | kr 11 589,10 |
| 15 000 | kr 1,14331 | kr 17 149,65 |
| 25 000 | kr 1,12602 | kr 28 150,50 |
| 35 000 | kr 1,11591 | kr 39 056,85 |
| 50 000 | kr 1,10619 | kr 55 309,50 |
| Unit Price without VAT: | kr 2,89000 |
|---|---|
| Unit Price with VAT: | kr 3,61250 |



