MUR105RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25 604
Unit Price: kr 1,71000
Datasheet

Similar


onsemi
In Stock: 2 694
Unit Price: kr 1,31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 145
Unit Price: kr 1,81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,95995
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,51692
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,48608
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,76894
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,89594
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 2,26148
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 2,26148
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,15290
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet
Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR105RL

DigiKey Part Number
MUR105RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR105RL
Description
DIODE STANDARD 50V 1A AXIAL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC