


MUN5311DW1T1G | |
|---|---|
DigiKey Part Number | MUN5311DW1T1GOSTR-ND - Tape & Reel (TR) MUN5311DW1T1GOSCT-ND - Cut Tape (CT) MUN5311DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5311DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 51000 |
| Tape & Reel (TR): | 51000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 1,45300 | kr 14,53 |
| 100 | kr 0,90340 | kr 90,34 |
| 500 | kr 0,66306 | kr 331,53 |
| 1 000 | kr 0,58504 | kr 585,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,48550 | kr 1 456,50 |
| 6 000 | kr 0,43523 | kr 2 611,38 |
| 9 000 | kr 0,40958 | kr 3 686,22 |
| 15 000 | kr 0,38073 | kr 5 710,95 |
| 21 000 | kr 0,36363 | kr 7 636,23 |
| 30 000 | kr 0,34701 | kr 10 410,30 |
| 75 000 | kr 0,31050 | kr 23 287,50 |
| 150 000 | kr 0,28794 | kr 43 191,00 |
| 300 000 | kr 0,27179 | kr 81 537,00 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |








