
MMBZ5228BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5228BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5228BLT1GOSCT-ND - Cut Tape (CT) MMBZ5228BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5228BLT1G |
Description | DIODE ZENER 3.9V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5228BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,83000 | kr 1,83 |
| 10 | kr 0,91400 | kr 9,14 |
| 100 | kr 0,52820 | kr 52,82 |
| 500 | kr 0,40542 | kr 202,71 |
| 1 000 | kr 0,34885 | kr 348,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,19242 | kr 577,26 |
| 6 000 | kr 0,18700 | kr 1 122,00 |
| 9 000 | kr 0,17753 | kr 1 597,77 |
| 30 000 | kr 0,16832 | kr 5 049,60 |
| 75 000 | kr 0,14809 | kr 11 106,75 |
| 150 000 | kr 0,13557 | kr 20 335,50 |
| 300 000 | kr 0,12505 | kr 37 515,00 |
| Unit Price without VAT: | kr 1,83000 |
|---|---|
| Unit Price with VAT: | kr 2,28750 |

