Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV1117ST25T3G

DigiKey Part Number
NCV1117ST25T3GOSTR-ND - Tape & Reel (TR)
NCV1117ST25T3GOSCT-ND - Cut Tape (CT)
NCV1117ST25T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1117ST25T3G
Description
IC REG LINEAR 2.5V 1A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCV1117ST25T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 522
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,39000kr 5,39
10kr 3,76200kr 37,62
25kr 3,36720kr 84,18
100kr 2,93050kr 293,05
250kr 2,72344kr 680,86
500kr 2,59820kr 1 299,10
1 000kr 2,49525kr 2 495,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,34077kr 9 363,08
8 000kr 2,28332kr 18 266,56
12 000kr 2,25458kr 27 054,96
20 000kr 2,22271kr 44 454,20
28 000kr 2,20408kr 61 714,24
40 000kr 2,18618kr 87 447,20
Manufacturers Standard Package
Unit Price without VAT:kr 5,39000
Unit Price with VAT:kr 6,73750