
MCT61SD | |
|---|---|
DigiKey Part Number | MCT61SDTR-ND - Tape & Reel (TR) MCT61SDCT-ND - Cut Tape (CT) MCT61SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT61SD |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,25000 | kr 10,25 |
| 10 | kr 7,20700 | kr 72,07 |
| 100 | kr 5,33000 | kr 533,00 |
| 500 | kr 4,49380 | kr 2 246,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,22001 | kr 4 220,01 |
| 2 000 | kr 3,98774 | kr 7 975,48 |
| 3 000 | kr 3,86863 | kr 11 605,89 |
| 5 000 | kr 3,73411 | kr 18 670,55 |
| 7 000 | kr 3,65411 | kr 25 578,77 |
| 10 000 | kr 3,57609 | kr 35 760,90 |
| 25 000 | kr 3,40389 | kr 85 097,25 |
| Unit Price without VAT: | kr 10,25000 |
|---|---|
| Unit Price with VAT: | kr 12,81250 |

