


NCP5500DTADJRKG | |
|---|---|
DigiKey Part Number | NCP5500DTADJRKGOSTR-ND - Tape & Reel (TR) NCP5500DTADJRKGOSCT-ND - Cut Tape (CT) NCP5500DTADJRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5500DTADJRKG |
Description | IC REG LIN POS ADJ 500MA DPAK-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5500DTADJRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,62000 | kr 9,62 |
| 10 | kr 6,93700 | kr 69,37 |
| 25 | kr 6,26120 | kr 156,53 |
| 100 | kr 5,51660 | kr 551,66 |
| 250 | kr 5,16136 | kr 1 290,34 |
| 500 | kr 4,94740 | kr 2 473,70 |
| 1 000 | kr 4,77124 | kr 4 771,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,58512 | kr 11 462,80 |
| 5 000 | kr 4,47302 | kr 22 365,10 |
| 7 500 | kr 4,41685 | kr 33 126,38 |
| 12 500 | kr 4,35465 | kr 54 433,13 |
| 17 500 | kr 4,31828 | kr 75 569,90 |
| Unit Price without VAT: | kr 9,62000 |
|---|---|
| Unit Price with VAT: | kr 12,02500 |

