OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G32DFT2G-Q

DigiKey Part Number
488-MC74VHC1G32DFT2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G32DFT2G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G32DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G32DFT2G-Q
Description
SINGLE 2-INPUT OR GATE
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G32DFT2G-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 079
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,50000kr 5,00
25kr 0,43880kr 10,97
100kr 0,36560kr 36,56
250kr 0,33136kr 82,84
500kr 0,31056kr 155,28
1 000kr 0,29343kr 293,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,27220kr 816,60
6 000kr 0,26185kr 1 571,10
9 000kr 0,25665kr 2 309,85
15 000kr 0,25089kr 3 763,35
21 000kr 0,24753kr 5 198,13
30 000kr 0,24429kr 7 328,70
75 000kr 0,23732kr 17 799,00
150 000kr 0,23313kr 34 969,50
300 000kr 0,22967kr 68 901,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000