


NCP161AMX185TBG | |
|---|---|
DigiKey Part Number | 488-NCP161AMX185TBGTR-ND - Tape & Reel (TR) 488-NCP161AMX185TBGCT-ND - Cut Tape (CT) 488-NCP161AMX185TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AMX185TBG |
Description | IC REG LINEAR 1.85V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,06562 | kr 5 328,10 |
| 10 000 | kr 1,03717 | kr 10 371,70 |
| 15 000 | kr 1,02292 | kr 15 343,80 |
| 25 000 | kr 1,00714 | kr 25 178,50 |
| 35 000 | kr 0,99791 | kr 34 926,85 |
| 50 000 | kr 0,98904 | kr 49 452,00 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |

