SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G08EDFT2G

DigiKey Part Number
488-MC74VHC1G08EDFT2GTR-ND - Tape & Reel (TR)
488-MC74VHC1G08EDFT2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74VHC1G08EDFT2G
Description
IC GATE AND 1CH 2-INP SC88A
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 119
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 1,16600kr 11,66
25kr 1,02520kr 25,63
100kr 0,87040kr 87,04
250kr 0,79684kr 199,21
500kr 0,75242kr 376,21
1 000kr 0,71583kr 715,83
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,88516kr 2 655,48
6 000kr 0,79658kr 4 779,48
9 000kr 0,75157kr 6 764,13
15 000kr 0,70112kr 10 516,80
21 000kr 0,67132kr 14 097,72
30 000kr 0,64240kr 19 272,00
75 000kr 0,57916kr 43 437,00
150 000kr 0,55909kr 83 863,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750