
MC74VHC1G00DFT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G00DFT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G00DFT1GOSCT-ND - Cut Tape (CT) MC74VHC1G00DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G00DFT1G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G00DFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,46200 | kr 4,62 |
| 25 | kr 0,40040 | kr 10,01 |
| 100 | kr 0,33290 | kr 33,29 |
| 250 | kr 0,30092 | kr 75,23 |
| 500 | kr 0,28170 | kr 140,85 |
| 1 000 | kr 0,26592 | kr 265,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,24642 | kr 739,26 |
| 6 000 | kr 0,23686 | kr 1 421,16 |
| 9 000 | kr 0,23209 | kr 2 088,81 |
| 15 000 | kr 0,22679 | kr 3 401,85 |
| 21 000 | kr 0,22370 | kr 4 697,70 |
| 30 000 | kr 0,22072 | kr 6 621,60 |
| 75 000 | kr 0,21431 | kr 16 073,25 |
| 150 000 | kr 0,21044 | kr 31 566,00 |
| 300 000 | kr 0,20726 | kr 62 178,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

