MC74LVXT8051DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 520
Unit Price: kr 7,50000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr 2,97956
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 781
Unit Price: kr 64,17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 500
Unit Price: kr 64,17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 592
Unit Price: kr 72,73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 688
Unit Price: kr 72,73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 259
Unit Price: kr 10,97000
Datasheet

Similar


Texas Instruments
In Stock: 3 688
Unit Price: kr 5,87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 2,53716
Datasheet

Similar


Texas Instruments
In Stock: 2 375
Unit Price: kr 7,31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 5,77000
Datasheet
1 Circuit IC Switch 8:1 25Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 25Ohm 16-SOIC
16 SOIC Pin View

MC74LVXT8051DR2

DigiKey Part Number
MC74LVXT8051DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXT8051DR2
Description
IC MUX 8:1 25OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 25Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT8051DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
8Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types