AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX08DTR2G

DigiKey Part Number
MC74LCX08DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX08DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX08DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX08DTR2G
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX08DTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 473
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,56000kr 3,56
10kr 2,46300kr 24,63
25kr 2,18960kr 54,74
100kr 1,89050kr 189,05
250kr 1,74792kr 436,98
500kr 1,66190kr 830,95
1 000kr 1,59109kr 1 591,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,51632kr 3 790,80
5 000kr 1,47125kr 7 356,25
7 500kr 1,44867kr 10 865,02
12 500kr 1,42367kr 17 795,88
17 500kr 1,40905kr 24 658,38
25 000kr 1,39500kr 34 875,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,56000
Unit Price with VAT:kr 4,45000