MC74HC595ADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 222
Unit Price: kr 6,16000
Datasheet

Similar


onsemi
In Stock: 45 853
Unit Price: kr 4,81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,21000
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: kr 8,27000
Datasheet

Similar


Texas Instruments
In Stock: 2 254
Unit Price: kr 6,35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 2,01883
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 4,79769
Datasheet

Similar


Texas Instruments
In Stock: 21 548
Unit Price: kr 4,81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 1,65201
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 2,18229
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC595ADTR2G

DigiKey Part Number
MC74HC595ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC595ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC595ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC595ADTR2G
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC595ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,46000kr 3,46
10kr 2,42400kr 24,24
25kr 2,15520kr 53,88
100kr 1,86070kr 186,07
250kr 1,72020kr 430,05
500kr 1,63554kr 817,77
1 000kr 1,56559kr 1 565,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,49180kr 3 729,50
5 000kr 1,44731kr 7 236,55
7 500kr 1,42505kr 10 687,88
12 500kr 1,40038kr 17 504,75
17 500kr 1,38595kr 24 254,12
25 000kr 1,37209kr 34 302,25
62 500kr 1,34222kr 83 888,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,46000
Unit Price with VAT:kr 4,32500