MC74HC393ANG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 169
Unit Price: kr 9,91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 257
Unit Price: kr 6,06000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC393ANG

DigiKey Part Number
MC74HC393ANGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC393ANG
Description
IC BINARY COUNTER DL 4BIT 14DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18 865 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18 865In Stock
Ships from Rochester Electronics, LLC