
MC74HC1GU04DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74HC1GU04DFT2GTR-ND - Tape & Reel (TR) 488-MC74HC1GU04DFT2GCT-ND - Cut Tape (CT) 488-MC74HC1GU04DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1GU04DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1GU04DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,45200 | kr 4,52 |
| 25 | kr 0,39640 | kr 9,91 |
| 100 | kr 0,32900 | kr 32,90 |
| 250 | kr 0,29748 | kr 74,37 |
| 500 | kr 0,27842 | kr 139,21 |
| 1 000 | kr 0,26284 | kr 262,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,24353 | kr 730,59 |
| 6 000 | kr 0,23409 | kr 1 404,54 |
| 9 000 | kr 0,22936 | kr 2 064,24 |
| 15 000 | kr 0,22411 | kr 3 361,65 |
| 21 000 | kr 0,22104 | kr 4 641,84 |
| 30 000 | kr 0,21810 | kr 6 543,00 |
| 75 000 | kr 0,21175 | kr 15 881,25 |
| 150 000 | kr 0,20792 | kr 31 188,00 |
| 300 000 | kr 0,20477 | kr 61 431,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

