Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT14DTR2G

DigiKey Part Number
MC74ACT14DTR2GOSTR-ND - Tape & Reel (TR)
MC74ACT14DTR2GOSCT-ND - Cut Tape (CT)
MC74ACT14DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT14DTR2G
Description
IC INVERT SCHMIT 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,85000kr 3,85
10kr 2,67500kr 26,75
25kr 2,37840kr 59,46
100kr 2,05790kr 205,79
250kr 1,90416kr 476,04
500kr 1,81160kr 905,80
1 000kr 1,73559kr 1 735,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,65516kr 4 137,90
5 000kr 1,60669kr 8 033,45
7 500kr 1,58243kr 11 868,23
12 500kr 1,55554kr 19 444,25
17 500kr 1,53982kr 26 946,85
25 000kr 1,52471kr 38 117,75
62 500kr 1,49217kr 93 260,62
Manufacturers Standard Package
Unit Price without VAT:kr 3,85000
Unit Price with VAT:kr 4,81250