


MC14538BDWR2G | |
|---|---|
DigiKey Part Number | MC14538BDWR2GOSTR-ND - Tape & Reel (TR) MC14538BDWR2GOSCT-ND - Cut Tape (CT) MC14538BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14538BDWR2G |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,29000 | kr 10,29 |
| 10 | kr 7,45600 | kr 74,56 |
| 25 | kr 6,73840 | kr 168,46 |
| 100 | kr 5,94570 | kr 594,57 |
| 250 | kr 5,56696 | kr 1 391,74 |
| 500 | kr 5,36532 | kr 2 682,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,15107 | kr 5 151,07 |
| 2 000 | kr 4,99652 | kr 9 993,04 |
| 3 000 | kr 4,91915 | kr 14 757,45 |
| 5 000 | kr 4,83336 | kr 24 166,80 |
| 7 000 | kr 4,78326 | kr 33 482,82 |
| 10 000 | kr 4,73507 | kr 47 350,70 |
| Unit Price without VAT: | kr 10,29000 |
|---|---|
| Unit Price with VAT: | kr 12,86250 |

