Similar
Similar

MC14504BF | |
|---|---|
DigiKey Part Number | MC14504BF-ND |
Manufacturer | |
Manufacturer Product Number | MC14504BF |
Description | IC XLTR VL UNIDIR 16-SOEIAJ |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14504BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |



