MC14070BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 535
Unit Price: kr 5,13000
Datasheet

Similar


Texas Instruments
In Stock: 477
Unit Price: kr 10,65000
Datasheet

Similar


Texas Instruments
In Stock: 6 301
Unit Price: kr 5,33000
Datasheet

Similar


Texas Instruments
In Stock: 4 785
Unit Price: kr 10,65000
Datasheet

Similar


Texas Instruments
In Stock: 5 025
Unit Price: kr 7,74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,22000
Datasheet
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14070BFELG

DigiKey Part Number
MC14070BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14070BFELG
Description
IC GATE XOR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
110ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes