Direct
Similar
Similar
Similar
Similar

MC14007UBFELG | |
|---|---|
DigiKey Part Number | MC14007UBFELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14007UBFELG |
Description | IC COMPL PAIR INV 3BIT SOEIAJ14 |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14007UBFELG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-14 | |
Base Product Number |





