
MC100LVEP14DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEP14DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEP14DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEP14DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP14DTR2G |
Description | IC CLK BUFFER 2:5 2.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP14DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 72,93000 | kr 72,93 |
| 10 | kr 56,39700 | kr 563,97 |
| 25 | kr 52,26000 | kr 1 306,50 |
| 100 | kr 47,70570 | kr 4 770,57 |
| 250 | kr 45,53488 | kr 11 383,72 |
| 500 | kr 44,22644 | kr 22 113,22 |
| 1 000 | kr 43,14958 | kr 43 149,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 42,01303 | kr 105 032,57 |
| Unit Price without VAT: | kr 72,93000 |
|---|---|
| Unit Price with VAT: | kr 91,16250 |



