
NVMFS5C442NLWFAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C442NLWFAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C442NLWFAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C442NLWFAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C442NLWFAFT1G |
Description | MOSFET N-CH 40V 29A/130A 5DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 130A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,96000 | kr 28,96 |
| 10 | kr 18,79900 | kr 187,99 |
| 100 | kr 12,99390 | kr 1 299,39 |
| 500 | kr 10,84842 | kr 5 424,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 9,30915 | kr 13 963,73 |
| 3 000 | kr 8,86316 | kr 26 589,48 |
| Unit Price without VAT: | kr 28,96000 |
|---|---|
| Unit Price with VAT: | kr 36,20000 |

