


MBR120LSFT3G | |
|---|---|
DigiKey Part Number | MBR120LSFT3GOSTR-ND - Tape & Reel (TR) MBR120LSFT3GOSCT-ND - Cut Tape (CT) MBR120LSFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120LSFT3G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR120LSFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,17000 | kr 3,17 |
| 10 | kr 2,14500 | kr 21,45 |
| 100 | kr 1,70770 | kr 170,77 |
| 500 | kr 1,27706 | kr 638,53 |
| 1 000 | kr 1,09879 | kr 1 098,79 |
| 2 000 | kr 1,02077 | kr 2 041,54 |
| 5 000 | kr 0,89370 | kr 4 468,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,74821 | kr 7 482,10 |
| 20 000 | kr 0,74080 | kr 14 816,00 |
| 30 000 | kr 0,71522 | kr 21 456,60 |
| 50 000 | kr 0,71470 | kr 35 735,00 |
| 70 000 | kr 0,64339 | kr 45 037,30 |
| Unit Price without VAT: | kr 3,17000 |
|---|---|
| Unit Price with VAT: | kr 3,96250 |







