Similar
Similar
Similar



NRVB1H100SFT3G | |
|---|---|
DigiKey Part Number | NRVB1H100SFT3GOSTR-ND - Tape & Reel (TR) NRVB1H100SFT3GOSCT-ND - Cut Tape (CT) NRVB1H100SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB1H100SFT3G |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 4,07900 | kr 40,79 |
| 100 | kr 3,33650 | kr 333,65 |
| 500 | kr 3,02862 | kr 1 514,31 |
| 1 000 | kr 1,78485 | kr 1 784,85 |
| 2 000 | kr 1,61346 | kr 3 226,92 |
| 5 000 | kr 1,42777 | kr 7 138,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,37162 | kr 23 716,20 |
| 20 000 | kr 2,27580 | kr 45 516,00 |
| 30 000 | kr 1,16724 | kr 35 017,20 |
| 50 000 | kr 1,13766 | kr 56 883,00 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |












