
MBR120VLSFT3G | |
|---|---|
DigiKey Part Number | MBR120VLSFT3GOSTR-ND - Tape & Reel (TR) MBR120VLSFT3GOSCT-ND - Cut Tape (CT) MBR120VLSFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120VLSFT3G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,06000 | kr 6,06 |
| 10 | kr 4,09800 | kr 40,98 |
| 100 | kr 3,44420 | kr 344,42 |
| 500 | kr 2,64110 | kr 1 320,55 |
| 1 000 | kr 2,27667 | kr 2 276,67 |
| 2 000 | kr 2,16141 | kr 4 322,82 |
| 5 000 | kr 1,99601 | kr 9 980,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,87634 | kr 18 763,40 |
| 20 000 | kr 1,80053 | kr 36 010,60 |
| 30 000 | kr 1,63073 | kr 48 921,90 |
| Unit Price without VAT: | kr 6,06000 |
|---|---|
| Unit Price with VAT: | kr 7,57500 |







