MM74HC245ASJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 306
Unit Price: kr 7,22000
Datasheet

Similar


Texas Instruments
In Stock: 4 657
Unit Price: kr 12,03000
Datasheet

Similar


Texas Instruments
In Stock: 4 714
Unit Price: kr 7,99000
Datasheet

Similar


Texas Instruments
In Stock: 4 556
Unit Price: kr 5,48000
Datasheet

Similar


Texas Instruments
In Stock: 4 748
Unit Price: kr 6,45000
Datasheet

Similar


Texas Instruments
In Stock: 939
Unit Price: kr 11,16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 934
Unit Price: kr 8,56000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr 59,07163
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 67,18979
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 0,00000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC245ASJX

DigiKey Part Number
MM74HC245ASJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC245ASJX
Description
IC TXRX NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC245ASJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types