
LC898121XA-MH | |
|---|---|
DigiKey Part Number | 5556-LC898121XA-MHTR-ND - Tape & Reel (TR) 5556-LC898121XA-MHCT-ND - Cut Tape (CT) 5556-LC898121XA-MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC898121XA-MH |
Description | IC MOTOR DRVR 2.6V-3.6V 40WLCSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS I2C, SPI 40-WLCSP (2.44x3.94) |
Datasheet | Datasheet |
EDA/CAD Models | LC898121XA-MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | I2C, SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Image Stabilization | |
Current - Output | 300mA | |
Voltage - Supply | 2.6V ~ 5.5V | |
Voltage - Load | 2.6V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFBGA, WLCSP | |
Supplier Device Package | 40-WLCSP (2.44x3.94) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 62,15000 | kr 62,15 |
| 10 | kr 47,75800 | kr 477,58 |
| 25 | kr 44,16720 | kr 1 104,18 |
| 100 | kr 40,21780 | kr 4 021,78 |
| 250 | kr 38,33544 | kr 9 583,86 |
| 500 | kr 37,20056 | kr 18 600,28 |
| 1 000 | kr 36,26628 | kr 36 266,28 |
| Unit Price without VAT: | kr 62,15000 |
|---|---|
| Unit Price with VAT: | kr 77,68750 |

