Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902VDTBR2G

DigiKey Part Number
LM2902VDTBR2GOSTR-ND - Tape & Reel (TR)
LM2902VDTBR2GOSCT-ND - Cut Tape (CT)
LM2902VDTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902VDTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902VDTBR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 405
Factory Stock: 77 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 3,25200kr 32,52
25kr 2,90560kr 72,64
100kr 2,52160kr 252,16
250kr 2,33900kr 584,75
500kr 2,22894kr 1 114,47
1 000kr 2,13832kr 2 138,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,04273kr 5 106,83
5 000kr 1,98508kr 9 925,40
7 500kr 1,95620kr 14 671,50
12 500kr 1,92422kr 24 052,75
17 500kr 1,90553kr 33 346,78
25 000kr 1,88754kr 47 188,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500