N-Channel 60 V 11A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 11A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
TO-252AA

FQD13N06LTM

DigiKey Part Number
FQD13N06LTMTR-ND - Tape & Reel (TR)
FQD13N06LTMCT-ND - Cut Tape (CT)
FQD13N06LTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD13N06LTM
Description
MOSFET N-CH 60V 11A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 11A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD13N06LTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
115mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 411
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,78000kr 10,78
10kr 6,75400kr 67,54
100kr 4,42750kr 442,75
500kr 3,42846kr 1 714,23
1 000kr 3,10665kr 3 106,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,75817kr 6 895,42
5 000kr 2,54272kr 12 713,60
7 500kr 2,43296kr 18 247,20
12 500kr 2,30965kr 28 870,62
17 500kr 2,26209kr 39 586,58
Manufacturers Standard Package
Unit Price without VAT:kr 10,78000
Unit Price with VAT:kr 13,47500