
FOD3180SDV | |
|---|---|
DigiKey Part Number | FOD3180SDVTR-ND - Tape & Reel (TR) FOD3180SDVCT-ND - Cut Tape (CT) FOD3180SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3180SDV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 75ns, 55ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,98000 | kr 30,98 |
| 10 | kr 22,63800 | kr 226,38 |
| 100 | kr 17,66960 | kr 1 766,96 |
| 500 | kr 15,48794 | kr 7 743,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 14,77774 | kr 14 777,74 |
| 2 000 | kr 14,17649 | kr 28 352,98 |
| 3 000 | kr 13,86867 | kr 41 606,01 |
| 5 000 | kr 13,52155 | kr 67 607,75 |
| 7 000 | kr 13,31526 | kr 93 206,82 |
| Unit Price without VAT: | kr 30,98000 |
|---|---|
| Unit Price with VAT: | kr 38,72500 |

