3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3120TSR2V

DigiKey Part Number
FOD3120TSR2VTR-ND - Tape & Reel (TR)
FOD3120TSR2VCT-ND - Cut Tape (CT)
FOD3120TSR2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD3120TSR2V
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD3120TSR2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
100ns
Rise / Fall Time (Typ)
60ns, 60ns
Current - Output High, Low
2A, 2A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
IEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 215
Factory Stock: 11 200
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,42000kr 24,42
10kr 17,66000kr 176,60
100kr 13,59900kr 1 359,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr 11,51600kr 8 061,20
1 400kr 10,97814kr 15 369,40
2 100kr 10,70269kr 22 475,65
3 500kr 10,39176kr 36 371,16
4 900kr 10,20700kr 50 014,30
7 000kr 10,02688kr 70 188,16
Manufacturers Standard Package
Unit Price without VAT:kr 24,42000
Unit Price with VAT:kr 30,52500