FJE3303H2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 652
Unit Price: kr 14,77000
Datasheet

Direct


onsemi
In Stock: 7
Unit Price: kr 16,68000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 30 301
Unit Price: kr 5,82957
Datasheet

Similar


STMicroelectronics
In Stock: 1 675
Unit Price: kr 11,76000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 20 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJE3303H2

DigiKey Part Number
FJE3303H2-ND
Manufacturer
Manufacturer Product Number
FJE3303H2
Description
TRANS NPN 400V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 20 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
FJE3303H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 500mA, 1.5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
14 @ 500mA, 2V
Power - Max
20 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes