IGBT 400 V 41 A 150 W Surface Mount I2PAK (TO-262)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 400 V 41 A 150 W Surface Mount I2PAK (TO-262)
FGI3040G2-F085C

FGI3040G2-F085C

DigiKey Part Number
488-FGI3040G2-F085C-ND
Manufacturer
Manufacturer Product Number
FGI3040G2-F085C
Description
IGBT 400V 41A I2PAK
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
IGBT 400 V 41 A 150 W Surface Mount I2PAK (TO-262)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
400 V
Current - Collector (Ic) (Max)
41 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
21 nC
Td (on/off) @ 25°C
-/4.8µs
Test Condition
300V, 6.5A, 1kOhm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
I2PAK (TO-262)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 30,35000kr 30,35
10kr 19,48900kr 194,89
50kr 14,89760kr 744,88
100kr 13,43220kr 1 343,22
250kr 12,09496kr 3 023,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 30,35000
Unit Price with VAT:kr 37,93750