
NIS6350MT1TXG | |
|---|---|
DigiKey Part Number | 488-NIS6350MT1TXGTR-ND - Tape & Reel (TR) 488-NIS6350MT1TXGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NIS6350MT1TXG |
Description | ELECT FUSE REGULATOR 3A 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 10-WDFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS6350MT1TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 3A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,14000 | kr 9,14 |
| 10 | kr 9,04400 | kr 90,44 |
| 100 | kr 8,81270 | kr 881,27 |
| Unit Price without VAT: | kr 9,14000 |
|---|---|
| Unit Price with VAT: | kr 11,42500 |

