
FSUSB45L10X | |
|---|---|
DigiKey Part Number | FSUSB45L10XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSUSB45L10X |
Description | IC USB SWITCH DPDT 10MICROPAK |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB45L10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |

